Bodo Ehmann Type G - British 12 Gang Power Distribution Unit, 1.5m Cable, Filtered, 13A, 230 V, Fused, Surge Protected

Subtotal (1 unit)*

£176.72

(exc. VAT)

£212.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£176.72

*price indicative

RS Stock No.:
270-3421
Mfr. Part No.:
0207x0612230b-1
Brand:
Bodo Ehmann
Find similar products by selecting one or more attributes.
Select all

Brand

Bodo Ehmann

Number of Sockets

12

Socket Type

Type G - British

Mains Plug Type

Type G - British BS1363

Cord Length

1.5m

Mounting Type

Wall Mount

Surge Protection

Yes

Voltage Rating

230 V

Current Rating

13A

Fused

Yes

Filtered

Yes

COO (Country of Origin):
DE
The Bodo Ehmann overvoltage protection line filter 12 fold socket strip with switch type G. It allows connected devices to continue to operate after overvoltage protection is triggered. Line filter as protection against high frequency interference with the network.

Expanded contact protection
End caps with mounting possibility and spare fuse
Optical function display and acoustic fault message

Related links