Bodo Ehmann, 16A, 230V 6 Gang Socket Bar, 1.5m Cable Type G

Image representative of range

Subtotal (1 unit)*

£56.56

(exc. VAT)

£67.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.56

*price indicative

RS Stock No.:
802-176
Mfr. Part No.:
0600x06062031
Brand:
Bodo Ehmann
Find similar products by selecting one or more attributes.
Select all

Brand

Bodo Ehmann

Product Type

Socket Bar

Number of Sockets

6

Socket Type

Type G

Mains Plug Type

Type G - British BS1363

Corded/Cordless

Corded

Current

16A

Cord Length

1.5m

Switchable

No

Colour

Black, Grey

Surge Protection

No

Voltage

230V

RCD Protected

No

Fused

No

Standards/Approvals

REACH, RoHS, UKCA

Filtered

No

Power Indicator

No

COO (Country of Origin):
DE
The Bodo Ehmann Universal Aluminum Socket Strip is a premium power distribution unit featuring a noble, transparent anodized aluminum housing with a matte finish. This robust device is designed for professional use, offering high mechanical stability.

Extra large space of 64 mm between sockets to accommodate wide power adapters

Built in Type F earthling contact sockets rotated at 90 degrees

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy