Steffen, 10A, 230V 5 Gang Power Distribution Unit Power strip, 3m Cable Type 13 Fused

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
911-551
Mfr. Part No.:
207620135 K
Brand:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Number of Sockets

5

Product Type

Power Distribution Unit Power strip

Socket Type

Type 13

Current

10A

Corded/Cordless

Corded

Mains Plug Type

Type 12 - SEV 6534

Cord Length

3m

Colour

Blue, Orange

Switchable

Yes

Surge Protection

No

Voltage

230V

RCD Protected

No

Standards/Approvals

No

Fused

Yes

Series

2076

COO (Country of Origin):
CN
The Steffen power strip offers a robust solution for powering multiple devices simultaneously, featuring five sockets designed for transverse use. Its reliable construction and practical features ensure secure and efficient operation in diverse environments.

Five Type 13 sockets for simultaneous device connectivity

Compact design with a height of 380 mm and depth of 60 mm

Built with a resilient plastic housing for durability

Incorporates a resettable overcurrent protection switch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy