Steffen, 10A, 230V 5 Gang Socket Bar, 3m Cable Type J - Swiss Fused

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
288-4059
Distrelec Article No.:
300-80-367
Mfr. Part No.:
207621135
Brand:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Current

10 A

Voltage

230 V

Number of Sockets

5

Product Type

Socket Bar

Cord Length

3 m

Socket Type

Type J - Swiss

RCD Protected

No

Fused

Yes

Surge Protection

No

Colour

Anthracite

Corded/Cordless

Corded

Distrelec Product Id

30080367

Mains Plug Type

Type 12 - SEV 6534

Series

2076

Standards/Approvals

No

Switchable

Yes

COO (Country of Origin):
CN
The Strong Outlet Strip features five CH Type J (T13) Sockets in sleek black, tailored to accommodate CH Type J (T12) Plugs. With a practical 3 meter length.

Integrated switch

Hanging and magnetic affixing method

RoHS compliant

For indoor

STEFFEN Swiss socket outlet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy