Steffen, 10A, 250V 6 Gang Extension Socket, 3m, 3 m Cable Type J - Swiss, Type J - Swiss

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
288-4044
Distrelec Article No.:
300-66-474
Mfr. Part No.:
20 202236 S
Brand:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Current

10 A

Voltage

250 V

Number of Sockets

6

Product Type

Extension Socket

Cord Length

3 m, 3 m

Filtered

No

Socket Type

Type J - Swiss, Type J - Swiss

RCD Protected

No

Fused

No

Surge Protection

No

Colour

White

Corded/Cordless

Corded

Distrelec Product Id

30066474

Mains Plug Type

Type J

Power Indicator

Yes

Series

VARIABL

Standards/Approvals

No

Switchable

Yes

COO (Country of Origin):
CN
The Outlet Strip VARIABL is outfitted with six CH Type J (T13) Sockets in a white finish, adeptly accommodating CH Type J (T12) Plugs. With a substantial length of 3 meters.

Integrated switch

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy