Steffen 25 m 4 Socket Type J - Swiss Cable Reel, IP20
- RS Stock No.:
- 289-0365
- Distrelec Article No.:
- 301-30-764
- Mfr. Part No.:
- 0106211 25
- Brand:
- Steffen
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 289-0365
- Distrelec Article No.:
- 301-30-764
- Mfr. Part No.:
- 0106211 25
- Brand:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Cable Reel | |
| Cable Length | 25m | |
| Number of Sockets | 4 | |
| Socket Type | Type J - Swiss | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Cable Reel | ||
Cable Length 25m | ||
Number of Sockets 4 | ||
Socket Type Type J - Swiss | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- CN
The Extension Cable Reel features a patented cone brake which prevents the cable from unwinding and is particularly suitable good for transport. It has ventilation slots to prevent overheating. It has on off switch with function display.
Rotatable rewinder
RoHS compliant
Ergonomic carrying handle
Related links
- Steffen 10 m 1 Socket Type J - Swiss 250V
- RS PRO 25 m 4 Socket Type F Cable Reel Cable Reel IP20
- Steffen Type J - Swiss 6 Gang Extension Socket, 1.5m Cable
- RS PRO 50 m 4 Socket Type F Cable Reel Cable Reel IP20
- ARC GROUP 25 m Test Lead Extension Reel Cable Reel IP20
- brennenstuhl 25 m 4 Socket Type F Cable Reel Cable Reel IP20
- brennenstuhl 10 m 4 Socket Type E - French Cable Reel Cable Reel IP20
- brennenstuhl 50 m 4 Socket Type F Cable Reel Cable Reel IP20
