Steffen 30m T12 Socket Cable Reel, 230 V, IP20
- RS Stock No.:
- 289-0368
- Mfr. Part No.:
- 0106712 30
- Brand:
- Steffen
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 289-0368
- Mfr. Part No.:
- 0106712 30
- Brand:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Cable Reel | |
| Cable Length | 30m | |
| Number of Sockets | T12 | |
| Mains Plug Type | Type J - Swiss | |
| Corded | Yes | |
| IP Rating | IP20 | |
| Voltage Rating | 230 V | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Cable Reel | ||
Cable Length 30m | ||
Number of Sockets T12 | ||
Mains Plug Type Type J - Swiss | ||
Corded Yes | ||
IP Rating IP20 | ||
Voltage Rating 230 V | ||
- COO (Country of Origin):
- CN
The Extension Cable Reel features a patented cone brake which prevents the cable from unwinding and is particularly suitable good for transport. It has ventilation slots to prevent overheating. It has on off switch with function display.
Rotatable rewinder
RoHS compliant
Ergonomic carrying handle
RoHS compliant
Ergonomic carrying handle
Related links
- Steffen 25m 4 Socket Type J - Swiss Cable Reel IP20
- Steffen 40m 4 Socket Type J - Swiss Cable Reel IP20
- Schill 8m 0 Socket Cable Reel Spring Return Cable Reel IP20
- Schill 5m 0 Socket Cable Reel Spring Return Cable Reel IP20
- brennenstuhl 30m 4 Socket Type E - French Cable Reel Open Reel IP20
- brennenstuhl 50m 4 Socket Type F - German Schuko Cable Reel Open Reel IP20
- Schill 4m Cable Reel Spring Return Cable Reel IP20
- HAZET 20m Cable Reel Cassette Reel IP20