Steffen 40m 4 Socket Type J - Swiss Cable Reel, 230 V, IP20
- RS Stock No.:
- 289-0367
- Mfr. Part No.:
- 0106211 40
- Brand:
- Steffen
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 289-0367
- Mfr. Part No.:
- 0106211 40
- Brand:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Cable Reel | |
| Cable Length | 40m | |
| Number of Sockets | 4 | |
| Mains Plug Type | Type J - Swiss | |
| Corded | Yes | |
| Socket Type | Type J - Swiss | |
| IP Rating | IP20 | |
| Voltage Rating | 230 V | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Cable Reel | ||
Cable Length 40m | ||
Number of Sockets 4 | ||
Mains Plug Type Type J - Swiss | ||
Corded Yes | ||
Socket Type Type J - Swiss | ||
IP Rating IP20 | ||
Voltage Rating 230 V | ||
- COO (Country of Origin):
- CN
The Extension Cable Reel features a patented cone brake which prevents the cable from unwinding and is particularly suitable good for transport. It has ventilation slots to prevent overheating. It has on off switch with function display.
Rotatable rewinder
RoHS compliant
Ergonomic carrying handle
RoHS compliant
Ergonomic carrying handle
Related links
- Steffen 25m 4 Socket Type J - Swiss Cable Reel IP20
- brennenstuhl 40m 4 Socket Type E - French Cable Reel Open Reel IP20
- Steffen 3m 1 Socket Type J - Swiss Extension Reel, 250 V
- Steffen 10m 1 Socket Type J - Swiss Extension Reel, 250 V
- Steffen 30m T12 Socket Cable Reel IP20
- brennenstuhl 40m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 40m 4 Socket Type F - German Schuko Cable Reel Open Reel IP44
- Steffen 5m 1 Socket Type J - Swiss Extension Reel, 250 V