Steffen 10m 1 Socket Type J - Swiss Extension Reel, 250 V
- RS Stock No.:
- 289-0400
- Mfr. Part No.:
- 03 2157 2
- Brand:
- Steffen
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 289-0400
- Mfr. Part No.:
- 03 2157 2
- Brand:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Extension Reel | |
| Cable Length | 10m | |
| Number of Sockets | 1 | |
| Mains Plug Type | Type J - Swiss | |
| Socket Type | Type J - Swiss | |
| Corded | Yes | |
| Voltage Rating | 250 V | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Extension Reel | ||
Cable Length 10m | ||
Number of Sockets 1 | ||
Mains Plug Type Type J - Swiss | ||
Socket Type Type J - Swiss | ||
Corded Yes | ||
Voltage Rating 250 V | ||
- COO (Country of Origin):
- CN
The 10 meter Extension Cable with Holder housed in black PVC features a CH Type J plug for the input and a CH Type J socket for the output, providing secure connections for electrical devices. With its integrated holder. It ensures efficient power transmission through its 2 cores with a cross section of 1 mm². With a current rating of 10 A and a maximum voltage rating of 250 V.
RoHS compliant
Related links
- Steffen 10m 1 Socket Type J - Swiss Extension Reel, 250 V
- Steffen 5m 1 Socket Type J - Swiss Extension Reel, 250 V
- Steffen 3m 1 Socket Type J - Swiss Extension Reel, 250 V
- Steffen 20m 1 Socket Type J - Swiss Extension Lead IP21
- Steffen 10m 1 Socket CEE Extension Lead IP44
- Steffen 25m 4 Socket Type J - Swiss Cable Reel IP20
- Steffen 40m 4 Socket Type J - Swiss Cable Reel IP20
- SAM 10m 4 Socket Type E - French Cable Reel, 250 V