Steffen 10 m 1 Socket Type J - Swiss, Type J - Swiss Extension Reel, 250V

Subtotal (1 unit)*

£30.36

(exc. VAT)

£36.43

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£30.36

*price indicative

RS Stock No.:
289-0402
Distrelec Article No.:
300-80-343
Mfr. Part No.:
03 2167 2
Brand:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Product Type

Extension Reel

Cable Length

10m

Current

10A

Number of Sockets

1

Mains Plug Type

Type J

Socket Type

Type J - Swiss, Type J - Swiss

Voltage

250V

Standards/Approvals

No

Switchable

Yes

Colour

White

Jacket Colour

White

Series

03 2167

COO (Country of Origin):
CN
The 10 meter Extension Cable with Holder housed in white PVC features a CH Type J plug for the input and a CH Type J socket for the output, providing secure connections for electrical devices. With its integrated holder. It ensures efficient power transmission through its 2 cores with a cross section of 1.5 mm². With a current rating of 10 A and a maximum voltage rating of 250 V.

RoHS compliant

With cable reel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy