Steffen 20m 1 Socket Type J - Swiss Extension Lead, 250 V, IP21

Unavailable
RS will no longer stock this product.
RS Stock No.:
289-0412
Mfr. Part No.:
037020462 20 13 1
Brand:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Product Type

Extension Lead

Cable Length

20m

Number of Sockets

1

Mains Plug Type

Type J - Swiss

Corded

Yes

Socket Type

Type J - Swiss

IP Rating

IP21

Voltage Rating

250 V

COO (Country of Origin):
CH
The industrial cable extension is suitable thanks to its protection class IP21 and Bauflex cable ideal for Outdoor use, such as on construction sites or Industry.

RoHS compliant

Related links