Steffen 20m Extension Lead, 400 V, IP67
- RS Stock No.:
- 289-0410
- Mfr. Part No.:
- 037020448 20 32 1
- Brand:
- Steffen
Discontinued
- RS Stock No.:
- 289-0410
- Mfr. Part No.:
- 037020448 20 32 1
- Brand:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Cable Reel | |
| Cable Length | 20m | |
| IP Rating | IP67 | |
| Voltage Rating | 400 V | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Cable Reel | ||
Cable Length 20m | ||
IP Rating IP67 | ||
Voltage Rating 400 V | ||
- COO (Country of Origin):
- HR
The 20 meter Extension Cable with Lid features a polyurethane construction, ensuring reliable outdoor use. Its CEE plug input and CEE socket output facilitate secure connections, while its 5 cores and 4 mm² cross section guarantee efficient power transmission. With a current rating of 32 A with an orange color scheme.
RoHS compliant
IP67 degree protection
IP67 degree protection
Related links
- Steffen 5m Extension Lead IP67
- Steffen 10m Extension Lead IP67
- Steffen 30m 1 Socket CEE Extension Lead IP44
- Steffen 20m 1 Socket Type J - Swiss Extension Lead IP21
- Steffen 10m Extension Lead IP44
- Steffen 5m 1 Socket CEE Extension Lead IP44
- Steffen 10m 1 Socket CEE Extension Lead IP44
- Steffen 25m 1 Socket CEE Extension Lead IP44