Steffen 5m Extension Lead, 400 V, IP67

Unavailable
RS will no longer stock this product.
RS Stock No.:
289-0408
Mfr. Part No.:
037020448 05 32 1
Brand:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Product Type

Cable Reel

Cable Length

5m

IP Rating

IP67

Voltage Rating

400 V

COO (Country of Origin):
CH
The 5 meter Extension Cable with Lid features a polyurethane construction, ensuring reliable outdoor use. Its CEE plug input and CEE socket output facilitate secure connections, while its 5 cores and 4 mm² cross section guarantee efficient power transmission. With a current rating of 32 A with an orange color scheme.

RoHS compliant
IP67 degree protection

Related links