Steffen 25m 1 Socket CEE Extension Lead, 400 V, IP44
- RS Stock No.:
- 289-0414
- Mfr. Part No.:
- 037020477 25 16 1
- Brand:
- Steffen
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 289-0414
- Mfr. Part No.:
- 037020477 25 16 1
- Brand:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Extension Lead | |
| Cable Length | 25m | |
| Number of Sockets | 1 | |
| Mains Plug Type | CEE 400 V-16 A | |
| Socket Type | CEE | |
| Corded | Yes | |
| IP Rating | IP44 | |
| Voltage Rating | 400 V | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Extension Lead | ||
Cable Length 25m | ||
Number of Sockets 1 | ||
Mains Plug Type CEE 400 V-16 A | ||
Socket Type CEE | ||
Corded Yes | ||
IP Rating IP44 | ||
Voltage Rating 400 V | ||
- COO (Country of Origin):
- HR
The 25 meter Extension Cable with Lid features a polyurethane construction, ensuring reliable outdoor use. Its CEE plug input and CEE socket output facilitate secure connections, while its 5 cores and 2.5 mm² cross section guarantee efficient power transmission. With a current rating of 16 A with an orange color scheme.
RoHS compliant
IP44 degree protection
IP44 degree protection
Related links
- Steffen 5m 1 Socket CEE Extension Lead IP44
- Steffen 10m 1 Socket CEE Extension Lead IP44
- Steffen 30m 1 Socket CEE Extension Lead IP44
- brennenstuhl 25m 1 Socket CEE Extension Lead IP44
- RS PRO 25m 1 Socket CEE Extension Lead IP44
- Steffen 10m Extension Lead IP44
- RS PRO 30m 1 Socket CEE Extension Lead IP44
- brennenstuhl 30m 1 Socket CEE Extension Lead IP44