Steffen 5m 1 Socket CEE Extension Lead, 400 V, IP44

Unavailable
RS will no longer stock this product.
RS Stock No.:
289-0406
Mfr. Part No.:
037020447 05 16 1
Brand:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Product Type

Extension Lead

Cable Length

5m

Number of Sockets

1

Mains Plug Type

CEE 400 V-16 A

Corded

Yes

Socket Type

CEE

IP Rating

IP44

Voltage Rating

400 V

COO (Country of Origin):
CH
The 5 meter Extension Cable with Lid features a polyurethane construction, ensuring reliable outdoor use. Its CEE plug input and CEE socket output facilitate secure connections, while its 5 cores and 2.5 mm² cross section guarantee efficient power transmission. With a current rating of 16 A with an orange color scheme.

RoHS compliant
IP44 degree protection

Related links