brennenstuhl 40m 4 Socket Type E - French Cable Reel Open Reel, 230 V, IP20
- RS Stock No.:
- 649-091
- Mfr. Part No.:
- 1204241
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£113.10
(exc. VAT)
£135.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.10 |
*price indicative
- RS Stock No.:
- 649-091
- Mfr. Part No.:
- 1204241
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Cable Reel | |
| Cable Length | 40m | |
| Number of Sockets | 4 | |
| Mains Plug Type | Type E - French | |
| Socket Type | Type E - French | |
| Corded | Yes | |
| IP Rating | IP20 | |
| Voltage Rating | 230 V | |
| Housing Type | Open Reel | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Cable Reel | ||
Cable Length 40m | ||
Number of Sockets 4 | ||
Mains Plug Type Type E - French | ||
Socket Type Type E - French | ||
Corded Yes | ||
IP Rating IP20 | ||
Voltage Rating 230 V | ||
Housing Type Open Reel | ||
- COO (Country of Origin):
- FR
The brennenstuhl Cable reel is ideal for construction sites and outdoor use. It features a robust rubber-neoprene cable, splash-proof sockets with self-closing lids, and IP44 protection. The innovative Cablepilot handle ensures smooth winding and hands-free transport. With thermal overload protection and a sturdy plastic drum on a galvanized frame, its a reliable power solution for professionals.
Cable quality rubber-neoprene
Cable colour black
Cable colour black
Related links
- brennenstuhl 40m 4 Socket Type E - French Cable Reel Open Reel IP20
- brennenstuhl 40m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 40m 4 Socket Type F - German Schuko Cable Reel Open Reel IP44
- brennenstuhl 40m 4 Socket Type E - French Cable Reel
- brennenstuhl 20m 4 Socket Type E - French Cable Reel Open Reel IP20
- brennenstuhl 30m 4 Socket Type E - French Cable Reel Open Reel IP20
- brennenstuhl 38.5m 4 Socket Type E - French Cable Reel Open Reel IP20
- brennenstuhl 40m 5 Socket Type E - French Cable Reel Open Reel IP44
