brennenstuhl 38.5m 4 Socket Type E - French Cable Reel Open Reel, 230 V, IP20
- RS Stock No.:
- 649-090
- Mfr. Part No.:
- 1139941
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£115.87
(exc. VAT)
£139.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £115.87 |
*price indicative
- RS Stock No.:
- 649-090
- Mfr. Part No.:
- 1139941
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Cable Reel | |
| Cable Length | 38.5m | |
| Number of Sockets | 4 | |
| Mains Plug Type | Type E - French | |
| Socket Type | Type E - French | |
| Corded | Yes | |
| IP Rating | IP20 | |
| Voltage Rating | 230 V | |
| Housing Type | Open Reel | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Cable Reel | ||
Cable Length 38.5m | ||
Number of Sockets 4 | ||
Mains Plug Type Type E - French | ||
Socket Type Type E - French | ||
Corded Yes | ||
IP Rating IP20 | ||
Voltage Rating 230 V | ||
Housing Type Open Reel | ||
- COO (Country of Origin):
- FR
The brennenstuhl Innovative and ergonomic cable pilot guide handle offers flawless cable management during winding. Featuring dual-side handles, it ensures easy carrying and efficient cable storage. Ideal for both right- and left-handed users, rewinding is quick and hassle-free. Additionally, it comes equipped with a thermostat for added convenience and temperature control. Perfect for organizing cables up to 30 meters in length.
IP20 protection rated
PVC cable
PVC cable
Related links
- brennenstuhl 38.5m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 40m 4 Socket Type E - French Cable Reel Open Reel IP20
- brennenstuhl 20m 4 Socket Type E - French Cable Reel Open Reel IP20
- brennenstuhl 15m 3 Socket Type E - French Cable Reel Open Reel IP20
- brennenstuhl 30m 4 Socket Type E - French Cable Reel Open Reel IP20
- brennenstuhl 15m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 40m 5 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 50m 4 Socket Type E - French Cable Reel Open Reel IP44
