brennenstuhl 15 m 4 Socket Type E Extension Lead & Cable Reels, 230 V, IP44
- RS Stock No.:
- 649-094
- Mfr. Part No.:
- 1079341
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£84.37
(exc. VAT)
£101.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 5 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.37 |
*price indicative
- RS Stock No.:
- 649-094
- Mfr. Part No.:
- 1079341
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Extension Lead & Cable Reels | |
| Cable Length | 15m | |
| Number of Sockets | 4 | |
| Mains Plug Type | Type E | |
| Socket Type | Type E | |
| IP Rating | IP44 | |
| Voltage | 230 V | |
| Standards/Approvals | RoHS complaint | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Extension Lead & Cable Reels | ||
Cable Length 15m | ||
Number of Sockets 4 | ||
Mains Plug Type Type E | ||
Socket Type Type E | ||
IP Rating IP44 | ||
Voltage 230 V | ||
Standards/Approvals RoHS complaint | ||
- COO (Country of Origin):
- FR
The brennenstuhl 15m KID PRO cable reel is practical and easily transportable thanks to its compact size. This electric cable reel, designed for outdoor use, is equipped with 15m of H07RN-F hydrocarbon-resistant cable and an LED voltage presence indicator to ensure that the reel is powered.
Cable fixing clip to prevent unwinding during transport
Drum brake
With an LED voltage presence indicator
With thermal circuit breaker
Related links
- brennenstuhl 15m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 15m 3 Socket Type E - French Cable Reel Open Reel IP20
- brennenstuhl 40m 5 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 40m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 38.5m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 50m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 25m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 33m 5 Socket Type E - French Cable Reel Open Reel IP44
