brennenstuhl 15m 3 Socket Type E - French Cable Reel Open Reel, 230 V, IP20
- RS Stock No.:
- 649-083
- Mfr. Part No.:
- 1169771150
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£66.93
(exc. VAT)
£80.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.93 |
*price indicative
- RS Stock No.:
- 649-083
- Mfr. Part No.:
- 1169771150
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Cable Reel | |
| Cable Length | 15m | |
| Number of Sockets | 3 | |
| Mains Plug Type | Type E - French | |
| Socket Type | Type E - French | |
| Corded | Yes | |
| IP Rating | IP20 | |
| Voltage Rating | 230 V | |
| Housing Type | Open Reel | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Cable Reel | ||
Cable Length 15m | ||
Number of Sockets 3 | ||
Mains Plug Type Type E - French | ||
Socket Type Type E - French | ||
Corded Yes | ||
IP Rating IP20 | ||
Voltage Rating 230 V | ||
Housing Type Open Reel | ||
- COO (Country of Origin):
- FR
The brennenstuhl Cable reel with USB Ports is a compact and versatile power solution for indoor use. With a bright yellow PVC cable for visibility, three auto-closing sockets, and two USB charging ports, its perfect for powering tools and charging devices in home workshops or DIY spaces. Its dual carry handles and cable clip make it easy to transport and store, while the thermal circuit breaker adds a layer of safety.
Lightweight, compact and robust with integrated handles
Cable fixing clip to ensure it stays in place during transport
Cable fixing clip to ensure it stays in place during transport
Related links
- brennenstuhl 15m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 20m 4 Socket Type E - French Cable Reel Open Reel IP20
- brennenstuhl 40m 4 Socket Type E - French Cable Reel Open Reel IP20
- brennenstuhl 30m 4 Socket Type E - French Cable Reel Open Reel IP20
- brennenstuhl 38.5m 4 Socket Type E - French Cable Reel Open Reel IP20
- brennenstuhl 40m 5 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 40m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 25m 4 Socket Type E - French Cable Reel Open Reel IP44
