brennenstuhl 40m 4 Socket Type E - French Cable Reel Open Reel, 230 V, IP44
- RS Stock No.:
- 649-099
- Mfr. Part No.:
- 1233121600
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£208.98
(exc. VAT)
£250.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £208.98 |
*price indicative
- RS Stock No.:
- 649-099
- Mfr. Part No.:
- 1233121600
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Cable Reel | |
| Cable Length | 40m | |
| Number of Sockets | 4 | |
| Mains Plug Type | Type E - French | |
| Corded | Yes | |
| Socket Type | Type E - French | |
| IP Rating | IP44 | |
| Voltage Rating | 230 V | |
| Housing Type | Open Reel | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Cable Reel | ||
Cable Length 40m | ||
Number of Sockets 4 | ||
Mains Plug Type Type E - French | ||
Corded Yes | ||
Socket Type Type E - French | ||
IP Rating IP44 | ||
Voltage Rating 230 V | ||
Housing Type Open Reel | ||
- COO (Country of Origin):
- FR
The brennenstuhl Cable reel is equipped with 40 meters neoprene cable, built for outdoor and industrial use. It features 4 self-closing IP44-rated sockets, a thermal circuit breaker, and a bright LED power indicator for instant status checks. The Cablepilot handle ensures ergonomic transport and smooth cable guidance. A drum brake and cable clip keep everything secure during winding and transit.
Turning knob for easy cable winding
Drum brake to lock the cable during transport
Thermal circuit breaker
Drum brake to lock the cable during transport
Thermal circuit breaker
Related links
- brennenstuhl 40m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 40m 4 Socket Type E - French Cable Reel Open Reel IP20
- brennenstuhl 40m 5 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 40m 4 Socket Type F - German Schuko Cable Reel Open Reel IP44
- brennenstuhl 40m 4 Socket Type E - French Extension Reel IP44
- brennenstuhl 15m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 38.5m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 25m 4 Socket Type E - French Cable Reel Open Reel IP44
