brennenstuhl 40m 4 Socket Type F - German Schuko Cable Reel Open Reel, 230 V ac, IP44
- RS Stock No.:
- 175-7269
- Mfr. Part No.:
- 9191400100
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£152.62
(exc. VAT)
£183.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £152.62 |
*price indicative
- RS Stock No.:
- 175-7269
- Mfr. Part No.:
- 9191400100
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Cable Reel | |
| Cable Length | 40m | |
| Number of Sockets | 4 | |
| Mains Plug Type | CEE 7/7 German Schuko / French | |
| Socket Type | Type F - German Schuko | |
| IP Rating | IP44 | |
| Voltage Rating | 230 V ac | |
| Surge Protection | No | |
| Sheath Material | Neoprene | |
| Housing Type | Open Reel | |
| RCD Protected | No | |
| Colour | Black | |
| Number of Cores | 3 | |
| European Harmonised Code | H07RN-F | |
| Switchable | No | |
| Cross Sectional Area | 1,5 mm² | |
| Sheath Colour | Black | |
| Series | Professional Line | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Cable Reel | ||
Cable Length 40m | ||
Number of Sockets 4 | ||
Mains Plug Type CEE 7/7 German Schuko / French | ||
Socket Type Type F - German Schuko | ||
IP Rating IP44 | ||
Voltage Rating 230 V ac | ||
Surge Protection No | ||
Sheath Material Neoprene | ||
Housing Type Open Reel | ||
RCD Protected No | ||
Colour Black | ||
Number of Cores 3 | ||
European Harmonised Code H07RN-F | ||
Switchable No | ||
Cross Sectional Area 1,5 mm² | ||
Sheath Colour Black | ||
Series Professional Line | ||
- COO (Country of Origin):
- DE
Brennenstuhl Extension Reel
The Brennenstuhl ProfessionalLINE series is a 4 socket extension reel made of steel plate, insulated front and back for heavy-duty use. Its innovative and ergonomic cable guide handle "cable pilot" is for perfect cable management during winding. The handle commutes on both sides and allows easy carrying and cable storage as it is a fold-down turning handle that rolls cable in and out effortlessly.
Features and Benefits
• 230VAC voltage rating
• 3 cores
• Black sheath colour
• Cable length is 40m
• Extra robust earthed plug
• Free standing mounting type
• Free standing mounting type
• Impervious to gasoline and oils
• Neoprene and rubber sheath
• Thermal cut-out protection against overheating or overload
• Visual readiness indicator in the socket insert
• Water-jet protected earthed socket outlets with self-closing protective caps
Applications
• Construction sites
• Industrial sites
Certifications
• IP44 rated
Related links
- brennenstuhl 50m 4 Socket Type F - German Schuko Cable Reel Semi-enclosed Reel IP44
- brennenstuhl 30m 3 Socket Type F - German Schuko Cable Reel Semi-enclosed Reel IP44
- brennenstuhl 25 m 3 Socket Type F - German Schuko European Socket, USB Type C Cable Reel Extension
- brennenstuhl 10m 1 Socket Type F - German Schuko Extension Lead IP44
- brennenstuhl 33m 8 Socket Schuko Cable Reel, IP44
- brennenstuhl 15m 4 Socket Type F - German Schuko Extension Lead IP54
- Steffen 40m 4 Socket Type J - Swiss Cable Reel IP20
- Phoenix Contact 100m 3 Socket Cable Reel Open Reel
