brennenstuhl 40m 5 Socket Type E - French Cable Reel Open Reel, 230 V, IP44
- RS Stock No.:
- 649-143
- Mfr. Part No.:
- 1207951
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£224.19
(exc. VAT)
£269.03
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 8 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £224.19 |
*price indicative
- RS Stock No.:
- 649-143
- Mfr. Part No.:
- 1207951
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Cable Reel | |
| Cable Length | 40m | |
| Number of Sockets | 5 | |
| Mains Plug Type | Type E - French | |
| Socket Type | Type E - French | |
| Corded | Yes | |
| IP Rating | IP44 | |
| Voltage Rating | 230 V | |
| Housing Type | Open Reel | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Cable Reel | ||
Cable Length 40m | ||
Number of Sockets 5 | ||
Mains Plug Type Type E - French | ||
Socket Type Type E - French | ||
Corded Yes | ||
IP Rating IP44 | ||
Voltage Rating 230 V | ||
Housing Type Open Reel | ||
- COO (Country of Origin):
- FR
The brennenstuhl Cable reel includes 40 meters neoprene cable, designed for demanding tasks. It features 5 self-closing sockets, a thermal circuit breaker, and a bright LED power indicator for quick status checks. The manual winding knob, drum brake, and cable clip ensure secure handling and easy storage. Its galvanized steel frame and ergonomic Cablepilot handle make it a durable and user-friendly choice.
Cable fixing clip to ensure it stays in place during transport
Turning knob for easy cable winding
Heavy duty galvanized steel flanges and brackets
Turning knob for easy cable winding
Heavy duty galvanized steel flanges and brackets
Related links
- brennenstuhl 40m 5 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 40m 5 Socket Type E - French Cable Reel Semi-enclosed Reel IP44
- brennenstuhl 40m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 33m 5 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 25m 5 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 40m 4 Socket Type E - French Cable Reel Open Reel IP20
- brennenstuhl 15m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 38.5m 4 Socket Type E - French Cable Reel Open Reel IP44
