brennenstuhl 40m 2 Socket CEE 230 V-30 A Cable Reel Open Reel, 230 V, IP44
- RS Stock No.:
- 649-125
- Mfr. Part No.:
- 1243651
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£668.57
(exc. VAT)
£802.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £668.57 |
*price indicative
- RS Stock No.:
- 649-125
- Mfr. Part No.:
- 1243651
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Cable Reel | |
| Cable Length | 40m | |
| Number of Sockets | 2 | |
| Mains Plug Type | CEE 230 V-30 A | |
| Socket Type | CEE 230 V-30 A | |
| Corded | Yes | |
| IP Rating | IP44 | |
| Voltage Rating | 230 V | |
| Housing Type | Open Reel | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Cable Reel | ||
Cable Length 40m | ||
Number of Sockets 2 | ||
Mains Plug Type CEE 230 V-30 A | ||
Socket Type CEE 230 V-30 A | ||
Corded Yes | ||
IP Rating IP44 | ||
Voltage Rating 230 V | ||
Housing Type Open Reel | ||
- COO (Country of Origin):
- FR
The brennenstuhl Cable reel is designed with an innovative and ergonomic cable pilot guide handle for smooth cable management during winding. The handle moves on both sides, making it easy to carry and store the cable. It supports comfortable use for both right- and left-handed users. Built-in thermostat provides protection against overheating for added safety.
Handle moves on both sides for easy carrying
Suitable for right and left handed users
Easy cable storage and rewinding
Integrated thermostat for overheat protection
Suitable for right and left handed users
Easy cable storage and rewinding
Integrated thermostat for overheat protection
Related links
- brennenstuhl 40m 3 Socket CEE 415 V-16 A Cable Reel Open Reel IP44
- brennenstuhl 25m 2 Socket CEE 230 V-30 A Cable Reel Open Reel IP44
- brennenstuhl 40m 5 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 40m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 40m 4 Socket Type F - German Schuko Cable Reel Open Reel IP44
- brennenstuhl 10m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 33m 5 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 15m 4 Socket Type E - French Cable Reel Open Reel IP44
