brennenstuhl 10m 4 Socket Type E - French Cable Reel Open Reel, 230 V, IP44

Subtotal (1 unit)*

£51.26

(exc. VAT)

£61.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 06 October 2025
  • Plus 999,999,991 unit(s) shipping from 21 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.26

*price indicative

RS Stock No.:
649-095
Mfr. Part No.:
1079281
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Product Type

Cable Reel

Cable Length

10m

Number of Sockets

4

Mains Plug Type

Type E - French

Corded

Yes

Socket Type

Type E - French

IP Rating

IP44

Voltage Rating

230 V

Housing Type

Open Reel

COO (Country of Origin):
FR
The brennenstuhl 10m Baby Pro cable reel is practical and easily transportable thanks to its compact size. This electric cable reel, designed for outdoor use, is equipped with 10m of H07RN-F hydrocarbon-resistant cable and an LED voltage presence indicator to ensure that the reel is powered.

Ergonomic carrying handle
Cable fixing clip to prevent unwinding during transport
With an LED voltage presence indicator

Related links