brennenstuhl 10m 4 Socket Type E - French Cable Reel Open Reel, 230 V, IP44
- RS Stock No.:
- 649-086
- Mfr. Part No.:
- 1169711101
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£67.08
(exc. VAT)
£80.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.08 |
*price indicative
- RS Stock No.:
- 649-086
- Mfr. Part No.:
- 1169711101
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Cable Reel | |
| Cable Length | 10m | |
| Number of Sockets | 4 | |
| Mains Plug Type | Type E - French | |
| Corded | Yes | |
| Socket Type | Type E - French | |
| IP Rating | IP44 | |
| Voltage Rating | 230 V | |
| Housing Type | Open Reel | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Cable Reel | ||
Cable Length 10m | ||
Number of Sockets 4 | ||
Mains Plug Type Type E - French | ||
Corded Yes | ||
Socket Type Type E - French | ||
IP Rating IP44 | ||
Voltage Rating 230 V | ||
Housing Type Open Reel | ||
- COO (Country of Origin):
- FR
The brennenstuhl Cable reel is a rugged, compact power solution designed for demanding environments. With a durable rubber-plastic housing, integrated handles, and a 10m neoprene cable, its ideal for professionals and serious DIYers working indoors or outdoors. Its IP44 rating ensures splash protection, while the thermal circuit breaker and LED power indicator add layers of safety and convenience.
PVC cable
IP44 protection rated
IP44 protection rated
Related links
- brennenstuhl 10m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 10m 3 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 15m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 40m 5 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 50m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 40m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 25m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 38.5m 4 Socket Type E - French Cable Reel Open Reel IP44
