brennenstuhl 10m 3 Socket Type E - French Cable Reel Open Reel, 230 V, IP44
- RS Stock No.:
- 649-085
- Mfr. Part No.:
- 1169761100
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£65.06
(exc. VAT)
£78.07
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.06 |
*price indicative
- RS Stock No.:
- 649-085
- Mfr. Part No.:
- 1169761100
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Cable Reel | |
| Cable Length | 10m | |
| Number of Sockets | 3 | |
| Mains Plug Type | Type E - French | |
| Socket Type | Type E - French | |
| Corded | Yes | |
| IP Rating | IP44 | |
| Voltage Rating | 230 V | |
| Housing Type | Open Reel | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Cable Reel | ||
Cable Length 10m | ||
Number of Sockets 3 | ||
Mains Plug Type Type E - French | ||
Socket Type Type E - French | ||
Corded Yes | ||
IP Rating IP44 | ||
Voltage Rating 230 V | ||
Housing Type Open Reel | ||
- COO (Country of Origin):
- FR
The brennenstuhl Cable reel with USB Ports is a compact, rugged power hub designed for demanding indoor and outdoor use. With three auto-closing sockets and two USB charging ports, its perfect for powering tools and charging devices on the go. Its splash-proof IP44 rating, thermal circuit breaker, and LED voltage indicator make it a safe and smart choice for job sites or DIY setups.
Lightweight, compact and robust with integrated handles
Cable fixing clip to ensure it stays in place during transport
Cable fixing clip to ensure it stays in place during transport
Related links
- brennenstuhl 10m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 15m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 40m 5 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 50m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 40m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 25m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 38.5m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 33m 5 Socket Type E - French Cable Reel Open Reel IP44
