brennenstuhl 40m 4 Socket Type E - French Cable Reel Open Reel, 230 V, IP44

Subtotal (1 unit)*

£132.16

(exc. VAT)

£158.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£132.16

*price indicative

RS Stock No.:
649-098
Mfr. Part No.:
1202441
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Product Type

Cable Reel

Cable Length

40m

Number of Sockets

4

Mains Plug Type

Type E - French

Corded

Yes

Socket Type

Type E - French

IP Rating

IP44

Voltage Rating

230 V

Housing Type

Open Reel

COO (Country of Origin):
FR
The brennenstuhl Cable reel is a heavy-duty power solution built for outdoor use and demanding tasks. With 40 meters of neoprene cable and a rugged Powerblock with 4 auto-closing sockets, it’s designed for flexibility, safety, and durability. The integrated Cablepilot handle ensures smooth cable guidance and easy transport, while the thermal circuit breaker and IP44 rating offer reliable protection.

Cable fixing clip to ensure it stays in place during transport
Side coil with thermal circuit breaker, plug storage holes and notches to hold the cable
Turning knob for easy cable winding

Related links