brennenstuhl 40m 3 Socket CEE 415 V-16 A Cable Reel Open Reel, 230 V, IP44
- RS Stock No.:
- 649-115
- Mfr. Part No.:
- 1243241
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£500.11
(exc. VAT)
£600.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £500.11 |
*price indicative
- RS Stock No.:
- 649-115
- Mfr. Part No.:
- 1243241
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Cable Reel | |
| Cable Length | 40m | |
| Number of Sockets | 3 | |
| Mains Plug Type | CEE 400 V-16 A | |
| Socket Type | CEE 415 V-16 A | |
| Corded | Yes | |
| IP Rating | IP44 | |
| Voltage Rating | 230 V | |
| Housing Type | Open Reel | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Cable Reel | ||
Cable Length 40m | ||
Number of Sockets 3 | ||
Mains Plug Type CEE 400 V-16 A | ||
Socket Type CEE 415 V-16 A | ||
Corded Yes | ||
IP Rating IP44 | ||
Voltage Rating 230 V | ||
Housing Type Open Reel | ||
- COO (Country of Origin):
- FR
The brennenstuhl Cable reel is designed for reliable power distribution with a robust rubber-neoprene cable in black. It supports a maximum current carrying capacity of 16 A and operates at a nominal input voltage of 415 V. With an IP44 protection rating, it is suitable for indoor and outdoor use, offering resistance against splashes and solid objects. Ideal for construction sites, workshops, and industrial environments.
Rubber neoprene cable
IP44 protection rating
IP44 protection rating
Related links
- brennenstuhl 40m 2 Socket CEE 230 V-30 A Cable Reel Open Reel IP44
- brennenstuhl 40m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 40m 5 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 25m 2 Socket CEE 230 V-30 A Cable Reel Open Reel IP44
- brennenstuhl 40m 4 Socket Type F - German Schuko Cable Reel Open Reel IP44
- brennenstuhl 40m 4 Socket Type E - French Extension Reel IP44
- brennenstuhl 40m 8 Socket Type E - French Cable Reel Semi-enclosed Reel IP44
- brennenstuhl 40m 5 Socket Type E - French Cable Reel Semi-enclosed Reel IP44
