brennenstuhl 25m 2 Socket CEE 230 V-30 A Cable Reel Open Reel, 230 V, IP44
- RS Stock No.:
- 649-126
- Mfr. Part No.:
- 1243541
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£633.83
(exc. VAT)
£760.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £633.83 |
*price indicative
- RS Stock No.:
- 649-126
- Mfr. Part No.:
- 1243541
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Cable Reel | |
| Cable Length | 25m | |
| Number of Sockets | 2 | |
| Mains Plug Type | CEE 230 V-30 A | |
| Corded | Yes | |
| Socket Type | CEE 230 V-30 A | |
| IP Rating | IP44 | |
| Voltage Rating | 230 V | |
| Housing Type | Open Reel | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Cable Reel | ||
Cable Length 25m | ||
Number of Sockets 2 | ||
Mains Plug Type CEE 230 V-30 A | ||
Corded Yes | ||
Socket Type CEE 230 V-30 A | ||
IP Rating IP44 | ||
Voltage Rating 230 V | ||
Housing Type Open Reel | ||
- COO (Country of Origin):
- FR
The brennenstuhl Cable reel is equipped with 25 meters of H07RN-F 3G2.5 neoprene cable, resistant to hydrocarbons and built for industrial-grade use. It features 2 MARECHAL CEE 30A/230V sockets with automatic-closing flaps and 1 matching plug, ideal for demanding environments like fire safety, energy, and public works. A foldable winding handle, drum brake, and reinforced steel frame ensure secure handling and smooth operation. With a max power of 3500W when uncoiled, its made for serious tasks.
Large ergonomic carrying handle
Cable fixing clip to ensure it stays in place during transport
Large crank handle for quick cable winding
Cable fixing clip to ensure it stays in place during transport
Large crank handle for quick cable winding
Related links
- brennenstuhl 25m 2 Socket CEE 230 V-30 A Cable Reel Open Reel IP44
- brennenstuhl 40m 2 Socket CEE 230 V-30 A Cable Reel Open Reel IP44
- brennenstuhl 25m 2 Socket BS4343/EN60309 230V-16A Cable Reel Open Reel IP44
- brennenstuhl 40m 3 Socket CEE 415 V-16 A Cable Reel Open Reel IP44
- brennenstuhl 25m 3 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 25m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 25m 5 Socket Type E - French Cable Reel Open Reel IP44
- Schneider Electric 25m CEE 7/5 Extension Lead Open Reel IP44
