brennenstuhl 25m 2 Socket CEE 230 V-30 A Cable Reel Open Reel, 230 V, IP44
- RS Stock No.:
- 649-124
- Mfr. Part No.:
- 1243641
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£626.89
(exc. VAT)
£752.27
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £626.89 |
*price indicative
- RS Stock No.:
- 649-124
- Mfr. Part No.:
- 1243641
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Cable Reel | |
| Cable Length | 25m | |
| Number of Sockets | 2 | |
| Mains Plug Type | CEE 230 V-30 A | |
| Socket Type | CEE 230 V-30 A | |
| Corded | Yes | |
| IP Rating | IP44 | |
| Voltage Rating | 230 V | |
| Housing Type | Open Reel | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Cable Reel | ||
Cable Length 25m | ||
Number of Sockets 2 | ||
Mains Plug Type CEE 230 V-30 A | ||
Socket Type CEE 230 V-30 A | ||
Corded Yes | ||
IP Rating IP44 | ||
Voltage Rating 230 V | ||
Housing Type Open Reel | ||
- COO (Country of Origin):
- FR
The brennenstuhl Cable reel built for industrial use. It features a 25 meter H07RN-F 3G2.5 neoprene cable, highly resistant to wear and hydrocarbons. With 2 MARECHAL 30A/230V sockets and a matching plug, it's ideal for demanding electrical setups. Galvanized steel parts, drum brake, and IP44 protection ensure durability and safe outdoor operation.
Turning knob for easy cable winding
Very robust galvanized steel flanges and support
Drum brake to lock the cable during transport
Thermal circuit breaker
Very robust galvanized steel flanges and support
Drum brake to lock the cable during transport
Thermal circuit breaker
Related links
- brennenstuhl 25m 2 Socket CEE 230 V-30 A Cable Reel Open Reel IP44
- brennenstuhl 40m 2 Socket CEE 230 V-30 A Cable Reel Open Reel IP44
- brennenstuhl 25m 2 Socket BS4343/EN60309 230V-16A Cable Reel Open Reel IP44
- Schneider Electric 25m CEE 7/5 Extension Lead Open Reel IP44
- brennenstuhl 40m 3 Socket CEE 415 V-16 A Cable Reel Open Reel IP44
- brennenstuhl 25m 3 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 25m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 25m 5 Socket Type E - French Cable Reel Open Reel IP44
