brennenstuhl 25m 3 Socket Type E - French Cable Reel Open Reel, 230 V, IP44
- RS Stock No.:
- 649-104
- Mfr. Part No.:
- 1206941600
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£141.65
(exc. VAT)
£169.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £141.65 |
*price indicative
- RS Stock No.:
- 649-104
- Mfr. Part No.:
- 1206941600
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Cable Reel | |
| Cable Length | 25m | |
| Number of Sockets | 3 | |
| Mains Plug Type | Type E - French | |
| Socket Type | Type E - French | |
| Corded | Yes | |
| IP Rating | IP44 | |
| Voltage Rating | 230 V | |
| Housing Type | Open Reel | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Cable Reel | ||
Cable Length 25m | ||
Number of Sockets 3 | ||
Mains Plug Type Type E - French | ||
Socket Type Type E - French | ||
Corded Yes | ||
IP Rating IP44 | ||
Voltage Rating 230 V | ||
Housing Type Open Reel | ||
- COO (Country of Origin):
- FR
The brennenstuhl Cable reel with 25m cable length by Brennenstuhl convinces with its quality and safety in all areas. The outdoor extension reel is ideal for short-term outdoor use and safe use around the house. The innovative "cablepilot" carrying handle facilitates cable routing. It swings on both sides, making it easy to carry and hang up. Rolling up the cable reel is also made easier by the rotating handle.
25m cable length
IP44 protection rated
IP44 protection rated
Related links
- brennenstuhl 25m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 25m 5 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 10m 3 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 25m 3 Socket Type C - Europe Type F - German Schuko Cable Reel
- brennenstuhl 15m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 40m 5 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 40m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 50m 4 Socket Type E - French Cable Reel Open Reel IP44
