brennenstuhl 25 m 3 Socket Type F - German Schuko, Type E - French, European Socket, USB Type C Cable Reel Extension

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
249-9687
Mfr. Part No.:
1215050600
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Product Type

Cable Reel

Cable Length

25m

Current

13A

Number of Sockets

3

Mains Plug Type

Type E - French

Socket Type

Type F - German Schuko, Type E - French, European Socket, USB Type C

IP Rating

IP65, IP67, IP69K

Auto Rewind

Yes

Voltage

30V

Jacket Material

Polyurethane

Sub Type

Extension Reel

Standards/Approvals

EN, RoHS, UL, IEC, EAC

Colour

Black

Jacket Colour

Black

COO (Country of Origin):
DE
The brennnenstuhl garant cable reel with USB-charger easy to handle and light with USB charging function. Reel body made from special plastic fitted to a galvanised steel tube frame. 3 earthed sockets with self-closing covers. 2 USB charging sockets, dust- and dirt-protected. Total charging amperage of max. 2100 mA for quick reload. Sockets with protection against contact with safety cut-out.

Cable designation H05VV-F 3G1,5

Cable length 3 m

Reel diameter 240 mm, degree of protection (IP) IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy