brennenstuhl 25 m 3 Socket Type F - German Schuko Hose Reel Multiple Socket Outlets, 300V, IP44
- RS Stock No.:
- 287-6478
- Distrelec Article No.:
- 301-19-054
- Mfr. Part No.:
- 1219850
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£75.21
(exc. VAT)
£90.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.21 |
*price indicative
- RS Stock No.:
- 287-6478
- Distrelec Article No.:
- 301-19-054
- Mfr. Part No.:
- 1219850
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Hose Reel | |
| Cable Length | 25m | |
| Number of Sockets | 3 | |
| Mains Plug Type | Type F - German Schuko | |
| Socket Type | Type F - German Schuko | |
| IP Rating | IP44 | |
| Voltage | 300V | |
| Surge Protection | Yes | |
| Jacket Material | Special Plastic | |
| Sub Type | Multiple Socket Outlets | |
| Standards/Approvals | RoHS | |
| Colour | Black | |
| Series | Garant | |
| Jacket Colour | Black, Blue | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Hose Reel | ||
Cable Length 25m | ||
Number of Sockets 3 | ||
Mains Plug Type Type F - German Schuko | ||
Socket Type Type F - German Schuko | ||
IP Rating IP44 | ||
Voltage 300V | ||
Surge Protection Yes | ||
Jacket Material Special Plastic | ||
Sub Type Multiple Socket Outlets | ||
Standards/Approvals RoHS | ||
Colour Black | ||
Series Garant | ||
Jacket Colour Black, Blue | ||
- COO (Country of Origin):
- DE
The extension cable reel is designed for short-term outdoor use, with a special plastic body that is highly durable and resistant to extreme conditions. The innovative cable guide handle 'cable pilot' ensures perfect cable management during winding, making it convenient and efficient to use. The reel features a thermal cut-out protection system and indicator lights for overheating and overloading, providing added safety during operation.
Special plastic body with reinforced ribbed structure for durability
Thermal cut-out protection and indicator lights for safety
Highly flexible cable suitable for temperatures down to -35 ºC
Oil- and UV-resistant with high abrasion resistance
3 water-jet protected earthed socket outlets with self-closing caps
Related links
- brennenstuhl 1.5 m 3 Socket Type F - German Schuko Extension Lead Multiple Socket Outlets
- brennenstuhl 25 m 4 Socket Type F - German Schuko Hose Reel Cable Reel IP20
- brennenstuhl 16 m 1 Socket Type F - German Schuko Hose Reel Cable Reel IP44
- brennenstuhl 40 m 4 Socket Type F 230V IP44
- brennenstuhl 50 m 4 Socket Type F - German Schuko Hose Reel Cable Reel IP20
- brennenstuhl 25 m 3 Socket Type F - German Schuko European Socket, USB Type C Cable Reel Extension
- brennenstuhl 50 m 4 Socket Type F - German Schuko Cable Reel IP44
- brennenstuhl 33 m 8 Socket Schuko IP44, IP44
