brennenstuhl 25m 4 Socket Type F - German Schuko Extension Lead, 230 V ac, IP54

Subtotal (1 unit)*

£85.80

(exc. VAT)

£102.96

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 2 unit(s) shipping from 01 December 2025
  • Final 4 unit(s) shipping from 01 December 2025
Units
Per unit
1 +£85.80

*price indicative

RS Stock No.:
175-7265
Mfr. Part No.:
9161250160
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Product Type

Extension Socket

Cable Length

25m

Number of Sockets

4

Mains Plug Type

CEE 7/7 German Schuko / French

Socket Type

Type F - German Schuko

Corded

Yes

IP Rating

IP54

Voltage Rating

230 V ac

Current Rating Unwound

16A

Surge Protection

No

Sheath Material

Neoprene

RCD Protected

No

Switchable

No

Colour

Black

Cross Sectional Area

1,5 mm²

European Harmonised Code

H07RN-F

Number of Cores

3

Sheath Colour

Black

Series

Professional Line

Brennenstuhl Extension Lead


The Brennenstuhl ProfessionalLINE series is a 4 socket extension lead for universal outdoor use and permanent use on sites. It has a mobile power block with visual readiness indicator, a hinged metal suspension hook and strap for additional mounting options.

Features and Benefits


• Black sheath colour
• Cable length is 25m
• Cable mount
• Ergonomic impact resistant
• Neoprene and rubber sheath material
• Robust design
• Type-F German Schuko socket
• Unbreakable plug block
• Voltage rating 230VAC and current rating 16A

Applications


• Industrial sites
• Roofs
• Scaffolds

Certifications


• IP54 rated

Related links