brennenstuhl 10m 1 Socket Type F - German Schuko Extension Lead, 230 V ac, IP44

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-7268
Mfr. Part No.:
9161100100
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Product Type

Extension Lead

Cable Length

10m

Number of Sockets

1

Mains Plug Type

CEE 7/7 German Schuko / French

Corded

Yes

Socket Type

Type F - German Schuko

IP Rating

IP44

Voltage Rating

230 V ac

Current Rating Unwound

16A

Surge Protection

No

Sheath Material

Neoprene

RCD Protected

No

Cross Sectional Area

1,5 mm²

Colour

Black

Switchable

No

Number of Cores

3

European Harmonised Code

H07RN-F

Sheath Colour

Black

Series

Professional Line

COO (Country of Origin):
DE

Brennenstuhl Extension Lead


The Brennenstuhl ProfessionalLINE series is a 1 socket extension comes with extra robust earth contact plug and coupling with a closing cap which is UV resistant with kink protection and cable sealing. The cable is weatherproof and resistant to microbes. It is very robust, oil-resistant and especially suited to use on professional building sites.

Features and Benefits


• 230VAC voltage rating
• 3 cores
• Black sheath cover
• Cable length is 10m
• Cold resistance up to -40°C
• Neoprene and rubber sheath
• Polyurethane coating

Applications


• Construction sites
• Industrial sites

Certifications


• IP44 rated

Related links