brennenstuhl 15m 4 Socket Type F - German Schuko Extension Lead, 230 V ac, IP54
- RS Stock No.:
- 175-7262
- Mfr. Part No.:
- 9161150160
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£63.54
(exc. VAT)
£76.25
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £63.54 |
*price indicative
- RS Stock No.:
- 175-7262
- Mfr. Part No.:
- 9161150160
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Extension Socket | |
| Cable Length | 15m | |
| Number of Sockets | 4 | |
| Mains Plug Type | CEE 7/7 German Schuko / French | |
| Socket Type | Type F - German Schuko | |
| Corded | Yes | |
| IP Rating | IP54 | |
| Voltage Rating | 230 V ac | |
| Surge Protection | No | |
| Sheath Material | Neoprene | |
| RCD Protected | No | |
| Cross Sectional Area | 1,5 mm² | |
| Number of Cores | 3 | |
| European Harmonised Code | H07RN-F | |
| Colour | Black | |
| Switchable | No | |
| Series | Professional Line | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Extension Socket | ||
Cable Length 15m | ||
Number of Sockets 4 | ||
Mains Plug Type CEE 7/7 German Schuko / French | ||
Socket Type Type F - German Schuko | ||
Corded Yes | ||
IP Rating IP54 | ||
Voltage Rating 230 V ac | ||
Surge Protection No | ||
Sheath Material Neoprene | ||
RCD Protected No | ||
Cross Sectional Area 1,5 mm² | ||
Number of Cores 3 | ||
European Harmonised Code H07RN-F | ||
Colour Black | ||
Switchable No | ||
Series Professional Line | ||
Sheath Colour Black | ||
Brennenstuhl Extension Lead
The Brennenstuhl ProfessionalLINE series is a 4 socket extension lead for universal outdoor use and permanent use on sites. It has a mobile power block with visual readiness indicator, a hinged metal suspension hook and strap for additional mounting options.
Features and Benefits
• Black sheath colour
• Cable length is 15m
• Cable mount
• Ergonomic impact resistant
• Neoprene and rubber sheath material
• Robust design
• Type-F German Schuko socket
• Unbreakable plug block
• Voltage rating 230VAC and current rating 16A
• Cable length is 15m
• Cable mount
• Ergonomic impact resistant
• Neoprene and rubber sheath material
• Robust design
• Type-F German Schuko socket
• Unbreakable plug block
• Voltage rating 230VAC and current rating 16A
Applications
• Industrial sites
• Roofs
• Scaffolds
• Roofs
• Scaffolds
Certifications
• IP54 rated
Related links
- brennenstuhl 25m 4 Socket Type F - German Schuko Extension Lead IP54
- brennenstuhl 15m 4 Socket Type E - French Extension Lead IP54
- brennenstuhl 3m 6 Socket Type F - German Schuko Extension Lead IP20
- brennenstuhl 10m 4 Socket Type F - German Schuko Extension Lead IP44
- brennenstuhl 1.8m 4 Socket Type F - German Schuko Extension Lead IP20
- brennenstuhl 3m 10 Socket Type F - German Schuko Extension Lead IP20
- brennenstuhl 3m 5 Socket Type F - German Schuko Extension Lead IP20
- brennenstuhl 10m 1 Socket Type F - German Schuko Extension Lead IP44
