brennenstuhl 50m 4 Socket Type F - German Schuko Cable Reel Semi-enclosed Reel, 230 V ac, IP44
- RS Stock No.:
- 175-7273
- Mfr. Part No.:
- 9201500100
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£210.32
(exc. VAT)
£252.38
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £210.32 |
*price indicative
- RS Stock No.:
- 175-7273
- Mfr. Part No.:
- 9201500100
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Cable Reel | |
| Cable Length | 50m | |
| Number of Sockets | 4 | |
| Mains Plug Type | CEE 7/7 German Schuko / French | |
| Socket Type | Type F - German Schuko | |
| IP Rating | IP44 | |
| Voltage Rating | 230 V ac | |
| Surge Protection | No | |
| Sheath Material | Neoprene | |
| Housing Type | Semi-enclosed Reel | |
| RCD Protected | No | |
| European Harmonised Code | H07RN-F | |
| Number of Cores | 3 | |
| Colour | Black | |
| Cross Sectional Area | 1,5 mm² | |
| Switchable | No | |
| Sheath Colour | Black | |
| Series | Professional Line | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Cable Reel | ||
Cable Length 50m | ||
Number of Sockets 4 | ||
Mains Plug Type CEE 7/7 German Schuko / French | ||
Socket Type Type F - German Schuko | ||
IP Rating IP44 | ||
Voltage Rating 230 V ac | ||
Surge Protection No | ||
Sheath Material Neoprene | ||
Housing Type Semi-enclosed Reel | ||
RCD Protected No | ||
European Harmonised Code H07RN-F | ||
Number of Cores 3 | ||
Colour Black | ||
Cross Sectional Area 1,5 mm² | ||
Switchable No | ||
Sheath Colour Black | ||
Series Professional Line | ||
- COO (Country of Origin):
- DE
Brennenstuhl Extension Reel
The Brennenstuhl ProfessionalLINE series is a 4 socket extension reel is made of neoprene, insulated front and back for heavy-duty use. Its innovative and ergonomic cable guide handle "cable pilot" is for perfect cable management during winding. The handle commutes on both sides and allows easy carrying and cable storage as it is a fold-down turning handle that rolls cable in and out effortlessly.
Features and Benefits
• 3 cores
• Black colour sheath
• Cable length is 50m
• Cable pilot (carry handle) for perfect guiding. Oscillates on both sides, enabling it to be comfortably carried and hung up
• Cold-resistant up to -25°C
• Convenient standby indicator on plug socket
• Neoprene sheath
• Semi-enclosed reel housing type
• Thermal cut-out protection against overheating or overload
• Visual readiness indicator in the socket insert
• Voltage rating 230V and current rating 16A
• Water-jet protected earthed socket outlets with self-closing protective caps
• Zinc coated supporting frame
• Black colour sheath
• Cable length is 50m
• Cable pilot (carry handle) for perfect guiding. Oscillates on both sides, enabling it to be comfortably carried and hung up
• Cold-resistant up to -25°C
• Convenient standby indicator on plug socket
• Neoprene sheath
• Semi-enclosed reel housing type
• Thermal cut-out protection against overheating or overload
• Visual readiness indicator in the socket insert
• Voltage rating 230V and current rating 16A
• Water-jet protected earthed socket outlets with self-closing protective caps
• Zinc coated supporting frame
Applications
• Construction sites
• Industrial sites
• Industrial sites
Certifications
• IP44 rated
Related links
- brennenstuhl 30m 3 Socket Type F - German Schuko Cable Reel Semi-enclosed Reel IP44
- RS PRO 10m 4 Socket Type F - German Schuko Cable Reel Semi-enclosed Reel, 230 V ac
- brennenstuhl 50m 4 Socket Type F - German Schuko Cable Reel Open Reel IP20
- brennenstuhl 40m 4 Socket Type F - German Schuko Cable Reel Open Reel IP44
- brennenstuhl 40m 8 Socket Type E - French Cable Reel Semi-enclosed Reel IP44
- brennenstuhl 25m 5 Socket Type E - French Cable Reel Semi-enclosed Reel IP44
- brennenstuhl 40m 5 Socket Type E - French Cable Reel Semi-enclosed Reel IP44
- brennenstuhl 25m 8 Socket Type E - French Cable Reel Semi-enclosed Reel IP44
