brennenstuhl 30m 3 Socket Type F - German Schuko Cable Reel Semi-enclosed Reel, 400 V ac, IP44

Discontinued
RS Stock No.:
175-7278
Mfr. Part No.:
9222300100
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Product Type

Cable Reel

Cable Length

30m

Number of Sockets

3

Mains Plug Type

BS4343/EN60309 400V-16A

Socket Type

Type F - German Schuko

IP Rating

IP44

Voltage Rating

400 V ac

Current Rating Unwound

16A

Surge Protection

No

Sheath Material

Neoprene

Housing Type

Semi-enclosed Reel

RCD Protected

No

Colour

Black

European Harmonised Code

H07RN-F

Number of Cores

5

Cross Sectional Area

2,5 mm²

Switchable

No

Sheath Colour

Black

Series

Professional Line

COO (Country of Origin):
DE

Brennenstuhl Extension Reel


The Brennenstuhl ProfessionalLINE series is a 4 socket extension universal for outdoor use. It is a pro-reel with rollover protection on all sides. It has large, sturdy fold-down turning handle which rolls cables in and out effortlessly and earthed sockets connected to separate phases.

Features and Benefits


• Black sheath colour
• Cable length is 30m
• Cable pilot (carry handle) for perfect guiding. Oscillates on both sides, enabling it to be comfortably carried and hung up
• Cold-resistant up to -25°C
• Convenient standby indicator on plug socket
• Ergonomic impact resistant
• Unbreakable plug block
• Visual readiness indicator in the socket insert
• Voltage rating 400VAC and current rating 16A
• Water-jet protected earthed socket outlets with self-closing protective caps
• With 3 pin safety cut-out and thermal overload protection
• Zinc coated supporting frame

Applications


• Construction sites
• Heavy industries

Certifications


• IP44 rated

Related links