brennenstuhl 25m 8 Socket Type E - French Cable Reel Semi-enclosed Reel, 230 V, IP44
- RS Stock No.:
- 649-137
- Mfr. Part No.:
- 9212301110
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£203.74
(exc. VAT)
£244.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £203.74 |
*price indicative
- RS Stock No.:
- 649-137
- Mfr. Part No.:
- 9212301110
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Cable Reel | |
| Cable Length | 25m | |
| Number of Sockets | 8 | |
| Mains Plug Type | Type E - French | |
| Socket Type | Type E - French | |
| Corded | Yes | |
| IP Rating | IP44 | |
| Voltage Rating | 230 V | |
| Housing Type | Semi-enclosed Reel | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Cable Reel | ||
Cable Length 25m | ||
Number of Sockets 8 | ||
Mains Plug Type Type E - French | ||
Socket Type Type E - French | ||
Corded Yes | ||
IP Rating IP44 | ||
Voltage Rating 230 V | ||
Housing Type Semi-enclosed Reel | ||
- COO (Country of Origin):
- FR
The brennenstuhl Cable reel is designed for reliable power distribution with a robust rubber-neoprene cable in black. It supports a maximum current carrying capacity of 16 A and operates at a nominal input voltage of 230 V. With an IP44 protection rating, it is suitable for indoor and outdoor use, offering resistance against splashes and solid objects. Ideal for construction sites, workshops, and industrial environments.
Rubber neoprene cable
IP44 protection rating
IP44 protection rating
Related links
- brennenstuhl 25m 5 Socket Type E - French Cable Reel Semi-enclosed Reel IP44
- brennenstuhl 40m 8 Socket Type E - French Cable Reel Semi-enclosed Reel IP44
- brennenstuhl 40m 5 Socket Type E - French Cable Reel Semi-enclosed Reel IP44
- Legrand 25m 4 Socket Type E - French Cable Reel Semi-enclosed Reel IP44
- RS PRO 10m 4 Socket Type E - French Cable Reel Semi-enclosed Reel, 230 V ac
- Legrand 15m 1 Socket Type E - French Cable Reel Semi-enclosed Reel, 230 V
- brennenstuhl 25m 3 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 25m 4 Socket Type E - French Cable Reel Open Reel IP44
