Legrand 15 m 1 Socket Type E Cable Reel Cable Reel, 230V
- RS Stock No.:
- 250-1016
- Mfr. Part No.:
- 0 909 71
- Brand:
- Legrand
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£124.02
(exc. VAT)
£148.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £124.02 |
| 5 - 9 | £119.12 |
| 10 + | £116.53 |
*price indicative
- RS Stock No.:
- 250-1016
- Mfr. Part No.:
- 0 909 71
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Reel | |
| Cable Length | 15m | |
| Number of Sockets | 1 | |
| Current | 16A | |
| Socket Type | Type E | |
| Voltage | 230V | |
| Sub Type | Cable Reel | |
| Standards/Approvals | EN 61242 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Reel | ||
Cable Length 15m | ||
Number of Sockets 1 | ||
Current 16A | ||
Socket Type Type E | ||
Voltage 230V | ||
Sub Type Cable Reel | ||
Standards/Approvals EN 61242 | ||
- COO (Country of Origin):
- FR
Related links
- Legrand 25 m 4 Socket Type E Cable Reel Cable Reel IP44
- RS PRO 10 m 4 Socket Type E Cable Reel Cable Reel, 230V ac
- RS PRO 5 m 4 Socket Type E Cable Reel Cable Reel, 230V ac
- brennenstuhl 10 m 4 Socket Type E - French Cable Reel Cable Reel IP20
- Schneider Electric 25 m 4 Socket Type E - French Cable Reel Cable Reel IP44
- brennenstuhl 9 m 1 Socket Type E - French Hose Reel Cable Reel IP20
- brennenstuhl 40 m 4 Socket Type E - French Hose Reel Cable Reel IP69K IP67
- RS PRO 15 m 0 Socket Cable Reel Cable Reel IP42
