Schneider Electric 25m CEE 7/5 Extension Lead Open Reel, 230 V, IP44
- RS Stock No.:
- 346-705
- Mfr. Part No.:
- IMT33153
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£145.23
(exc. VAT)
£174.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £145.23 |
*price indicative
- RS Stock No.:
- 346-705
- Mfr. Part No.:
- IMT33153
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Extension Lead | |
| Cable Length | 25m | |
| Mains Plug Type | CEE 7/5 French | |
| Socket Type | CEE 7/5 | |
| Corded | Yes | |
| IP Rating | IP44 | |
| Voltage Rating | 230 V | |
| Housing Type | Open Reel | |
| Series | Thorsman | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Extension Lead | ||
Cable Length 25m | ||
Mains Plug Type CEE 7/5 French | ||
Socket Type CEE 7/5 | ||
Corded Yes | ||
IP Rating IP44 | ||
Voltage Rating 230 V | ||
Housing Type Open Reel | ||
Series Thorsman | ||
- COO (Country of Origin):
- CN
The Schneider Electric Thorsman Extended cable reel is a robust power supply solution featuring a 25m cable with a 2.5mm² cross section. Designed for 230V, 13A operation, it includes a CEE 7/5 French standard outlet. With an IP44 protection rating, durable green and black construction.
RoHS compliant
Mercury free
Mercury free
Related links
- Schneider Electric 25m 1 Socket Extension Lead Open Reel IP44
- Schneider Electric 2m 4 Socket USB A Extension Lead Open Reel IP44
- Schneider Electric 6m 4 Socket USB A Extension Lead Open Reel IP44
- Schneider Electric 25m 4 Socket Extension Reel IP44
- brennenstuhl 25m 2 Socket CEE 230 V-30 A Cable Reel Open Reel IP44
- brennenstuhl 40m 2 Socket CEE 230 V-30 A Cable Reel Open Reel IP44
- brennenstuhl 40m 3 Socket CEE 415 V-16 A Cable Reel Open Reel IP44
- brennenstuhl 25m 4 Socket Type E - French Cable Reel Open Reel IP44
