Schneider Electric 25m 1 Socket Extension Lead Open Reel, 230 V, IP44
- RS Stock No.:
- 428-716
- Mfr. Part No.:
- IMT33154
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£140.87
(exc. VAT)
£169.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.87 |
*price indicative
- RS Stock No.:
- 428-716
- Mfr. Part No.:
- IMT33154
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Extension Lead | |
| Cable Length | 25m | |
| Number of Sockets | 1 | |
| Corded | Yes | |
| IP Rating | IP44 | |
| Voltage Rating | 230 V | |
| Housing Type | Open Reel | |
| Series | Thorsman | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Extension Lead | ||
Cable Length 25m | ||
Number of Sockets 1 | ||
Corded Yes | ||
IP Rating IP44 | ||
Voltage Rating 230 V | ||
Housing Type Open Reel | ||
Series Thorsman | ||
- COO (Country of Origin):
- CN
The Schneider Electric Unica System+ extension cable reel is a durable power supply solution featuring a 25m H05VV-F3G1.5 cable with a 1.5mm² cross section. Designed for 230V, 13A operation, it includes a CEE 7/5 French standard outlet. With an IP44 protection rating, a sturdy green and black design.
RoHS compliant
Mercury free
Mercury free
Related links
- Schneider Electric 25m CEE 7/5 Extension Lead Open Reel IP44
- Schneider Electric 2m 4 Socket USB A Extension Lead Open Reel IP44
- Schneider Electric 6m 4 Socket USB A Extension Lead Open Reel IP44
- Schneider Electric 2m 1 Socket Extension Lead Open Reel IP44
- Schneider Electric 2m 3 Socket Extension Lead Open Reel IP44
- Schneider Electric 25m 4 Socket Extension Reel IP44
- Schneider Electric 4 Socket USB A Extension Lead Open Reel IP44
- Schneider Electric 2m 2 Socket USB A Extension Lead Open Reel IP44
