Schneider Electric 2m 4 Socket USB A Extension Lead Open Reel, 230 V, IP44
- RS Stock No.:
- 429-351
- Mfr. Part No.:
- INS44007
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£67.46
(exc. VAT)
£80.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.46 |
*price indicative
- RS Stock No.:
- 429-351
- Mfr. Part No.:
- INS44007
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Extension Lead | |
| Cable Length | 2m | |
| Number of Sockets | 4 | |
| Mains Plug Type | UK Plug (BS 1363) | |
| Corded | Yes | |
| Socket Type | USB A | |
| IP Rating | IP44 | |
| Voltage Rating | 230 V | |
| Housing Type | Open Reel | |
| Series | Unica system+ | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Extension Lead | ||
Cable Length 2m | ||
Number of Sockets 4 | ||
Mains Plug Type UK Plug (BS 1363) | ||
Corded Yes | ||
Socket Type USB A | ||
IP Rating IP44 | ||
Voltage Rating 230 V | ||
Housing Type Open Reel | ||
Series Unica system+ | ||
- COO (Country of Origin):
- CN
The Schneider Electric Unica System+ XS type desk module to be built into the furniture offers a 2P+T power outlet and a 5V 3.1A USB type A port and is pre-wired with a 2m long cable. To install it, it requires a 60mm diameter hole The module is made of polycarbonate material, which makes it as resistant as possible. It is anthracite-colored and will be, once installed, flush with the furniture It has a clamping ring to adapt to any thickness of furniture.
Easy tool free mounting in a 60 mm hole
1 French pin grounded socket and 1 USB type A 3.1A socket
2m connection cable with hybrid plug to manage both French and Schuko standards
For table thickness 10 to 50mm
1 French pin grounded socket and 1 USB type A 3.1A socket
2m connection cable with hybrid plug to manage both French and Schuko standards
For table thickness 10 to 50mm
Related links
- Schneider Electric 25m 1 Socket Extension Lead Open Reel IP44
- Schneider Electric 25m CEE 7/5 Extension Lead Open Reel IP44
- Schneider Electric 6m 4 Socket USB A Extension Lead Open Reel IP44
- Schneider Electric 2m 1 Socket Extension Lead Open Reel IP44
- Schneider Electric 2m 3 Socket Extension Lead Open Reel IP44
- Schneider Electric 2m 2 Socket USB A Extension Lead Open Reel IP44
- Schneider Electric 2m 1 Socket USB A Extension Lead Open Reel IP44
- brennenstuhl 40m 2 Socket CEE 230 V-30 A Cable Reel Open Reel IP44
