Schneider Electric 6m 4 Socket USB A Extension Lead Open Reel, 230 V, IP44

Subtotal (1 unit)*

£63.44

(exc. VAT)

£76.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£63.44

*price indicative

RS Stock No.:
346-708
Mfr. Part No.:
INS44006
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Extension Lead

Cable Length

6m

Number of Sockets

4

Mains Plug Type

UK Plug (BS 1363)

Socket Type

USB A

Corded

Yes

IP Rating

IP44

Voltage Rating

230 V

Housing Type

Open Reel

Series

Unica system+

COO (Country of Origin):
CN
The Schneider Electric Unica System+ XS type desk module to be built into the furniture offers a 2P+T power outlet and a 3.1A USB type. A port and is pre-wired with a 2m cable To install it, it requires a 60mm diameter hole. The module is made of polycarbonate material, which makes it as resistant as possible It is white in color and will be, once installed, flush with the furniture It has a clamping ring to adapt to any thickness of furniture.

Easy tool free mounting in a 60 mm hole
1 French pin grounded socket and 1 USB type A 3.1A socket
2m connection cable with hybrid plug to manage both French and Schuko standards
For table thickness 10 to 50mm

Related links