Schneider Electric 2m 1 Socket USB A Extension Lead Open Reel, 5 V, IP44

Subtotal (1 unit)*

£63.44

(exc. VAT)

£76.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£63.44

*price indicative

RS Stock No.:
429-352
Mfr. Part No.:
INS44010
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Extension Lead

Cable Length

2m

Number of Sockets

1

Socket Type

USB A

Corded

Yes

IP Rating

IP44

Voltage Rating

5 V

Housing Type

Open Reel

Series

Unica system+

COO (Country of Origin):
CN
The Schneider Electric Desk unit system XS with standard socket outlet. This desk unit system is black in color. The desk unit system is made of metal, making it as resistant as possible. It well satisfied the standard of Qi. It is 84 mm in width and 63 mm in height. Its connector type is USB. The diameter of this desk unit system is 60. This desk unit system in sold in 1 piece. With IP44 level reached, the device has better performance against solid particle and liquid. This device is qualified as a green premium product, with minimal use of hazardous substances.

RoHS compliant
Mercury free
Comes with a locking ring for safe flush mounted desk

Related links