Schneider Electric 2m 3 Socket Extension Lead Open Reel, 250 V, IP44
- RS Stock No.:
- 429-354
- Mfr. Part No.:
- INS44052
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 429-354
- Mfr. Part No.:
- INS44052
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Extension Lead | |
| Cable Length | 2m | |
| Number of Sockets | 3 | |
| Corded | Yes | |
| IP Rating | IP44 | |
| Voltage Rating | 250 V | |
| Housing Type | Open Reel | |
| Series | Unica system+ | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Extension Lead | ||
Cable Length 2m | ||
Number of Sockets 3 | ||
Corded Yes | ||
IP Rating IP44 | ||
Voltage Rating 250 V | ||
Housing Type Open Reel | ||
Series Unica system+ | ||
- COO (Country of Origin):
- CN
The Schneider Electric Unica type S desk clip Unica System+ offers nearby access to the 3 essential sockets for workspaces. It can be easily installed and uninstalled on furniture by simply tightening thanks to an integrated spring clamp system. This nomadic desk clip combines ergonomics and design with a white polycarbonate material and a high strength grey Kvadrat fabric for harmonious integration into the work environment.
Quick and easy attachment without tools
2m connection cable with hybrid plug to manage both French and Schuko standards
Built in elastic strap to manage excess cable length
For table thickness 10 to 45mm
2m connection cable with hybrid plug to manage both French and Schuko standards
Built in elastic strap to manage excess cable length
For table thickness 10 to 45mm
Related links
- Schneider Electric 2m 1 Socket Extension Lead Open Reel IP44
- Schneider Electric 1.5m 3 Socket USB A Extension Lead Open Reel IP44
- Schneider Electric 4 Socket USB A Extension Lead Open Reel IP44
- Schneider Electric 1.5m 5 Socket USB A Extension Lead Open Reel IP44
- Schneider Electric 2m 4 Socket USB A Extension Lead Open Reel IP44
- Schneider Electric 2m 2 Socket USB A Extension Lead Open Reel IP44
- Schneider Electric 2m 1 Socket USB A Extension Lead Open Reel IP44
- Schneider Electric 25m 1 Socket Extension Lead Open Reel IP44
