Schneider Electric 1.5m 3 Socket USB A Extension Lead Open Reel, 250 V, IP44
- RS Stock No.:
- 345-214
- Mfr. Part No.:
- ST933U1BA
- Brand:
- Schneider Electric
Bulk discount available
Subtotal (1 unit)*
£36.20
(exc. VAT)
£43.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £36.20 |
| 10 + | £33.30 |
*price indicative
- RS Stock No.:
- 345-214
- Mfr. Part No.:
- ST933U1BA
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Extension Lead | |
| Cable Length | 1.5m | |
| Number of Sockets | 3 | |
| Mains Plug Type | French 3PN+E | |
| Socket Type | USB A | |
| Corded | Yes | |
| IP Rating | IP44 | |
| Voltage Rating | 250 V | |
| Housing Type | Open Reel | |
| Series | Thorsman | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Extension Lead | ||
Cable Length 1.5m | ||
Number of Sockets 3 | ||
Mains Plug Type French 3PN+E | ||
Socket Type USB A | ||
Corded Yes | ||
IP Rating IP44 | ||
Voltage Rating 250 V | ||
Housing Type Open Reel | ||
Series Thorsman | ||
- COO (Country of Origin):
- CN
The Schneider Electric Unica Extend trailing lead features 3 French sockets and USB Type A+A ports, providing versatile power and charging options. With a 1.5m cable in anthracite and aluminium finish, it combines functionality and a modern look for various applications.
EU RoHS Directive
Toxic heavy metal free
Mercury free
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric 1.5m 5 Socket USB A Extension Lead Open Reel IP44
- Schneider Electric 4 Socket USB A Extension Lead Open Reel IP44
- Schneider Electric 2m 3 Socket Extension Lead Open Reel IP44
- Schneider Electric 2m 1 Socket Extension Lead Open Reel IP44
- Schneider Electric 3m 2 Socket USB A Extension Lead Open Reel IP20
- Schneider Electric 10m 2 Socket USB A Extension Lead Open Reel IP20
- Schneider Electric 6m 2 Socket USB A Extension Lead Open Reel IP20
- Schneider Electric 25m 1 Socket Extension Lead Open Reel IP44
