Schneider Electric 3m 2 Socket USB A Extension Lead Open Reel, 250 V, IP20
- RS Stock No.:
- 347-048
- Mfr. Part No.:
- INS44297
- Brand:
- Schneider Electric
Bulk discount available
Subtotal (1 unit)*
£33.57
(exc. VAT)
£40.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £33.57 |
| 10 + | £30.88 |
*price indicative
- RS Stock No.:
- 347-048
- Mfr. Part No.:
- INS44297
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Extension Lead | |
| Cable Length | 3m | |
| Number of Sockets | 2 | |
| Corded | Yes | |
| Socket Type | USB A | |
| IP Rating | IP20 | |
| Voltage Rating | 250 V | |
| Housing Type | Open Reel | |
| Series | Unica system+ | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Extension Lead | ||
Cable Length 3m | ||
Number of Sockets 2 | ||
Corded Yes | ||
Socket Type USB A | ||
IP Rating IP20 | ||
Voltage Rating 250 V | ||
Housing Type Open Reel | ||
Series Unica system+ | ||
- COO (Country of Origin):
- ES
The Schneider Electric Unica System+ power supply cable is designed for modular desk units, featuring a white 10m x 2.5mm² cable with three conductors and an angled GST 18i3 female connector. Equipped with an EEC 7/7P standard plug, it supports 250V AC, 16A, and 50/60Hz operation, ensuring reliable performance and seamless integration in various settings.
Cable for power connection of the modular unit
Comes in different lengths
Cable end fitted with an angled female quick connector
Flexibility and style at work and at home
Comes in different lengths
Cable end fitted with an angled female quick connector
Flexibility and style at work and at home
Related links
- Schneider Electric 10m 2 Socket USB A Extension Lead Open Reel IP20
- Schneider Electric 6m 2 Socket USB A Extension Lead Open Reel IP20
- Schneider Electric 4 Socket USB A Extension Lead Open Reel IP44
- Schneider Electric 2m 1 Socket Extension Lead Open Reel IP44
- Schneider Electric 2m 3 Socket Extension Lead Open Reel IP44
- Schneider Electric 1.5m 5 Socket USB A Extension Lead Open Reel IP44
- RS PRO 25m 4 Socket Type F - German Schuko Cable Reel Open Reel IP20
- Schneider Electric 1.5m 3 Socket USB A Extension Lead Open Reel IP44
