Schneider Electric 10m 2 Socket USB A Extension Lead Open Reel, 250 V, IP20
- RS Stock No.:
- 429-356
- Mfr. Part No.:
- INS44293
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£52.31
(exc. VAT)
£62.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.31 |
*price indicative
- RS Stock No.:
- 429-356
- Mfr. Part No.:
- INS44293
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Extension Lead | |
| Cable Length | 10m | |
| Number of Sockets | 2 | |
| Corded | Yes | |
| Socket Type | USB A | |
| IP Rating | IP20 | |
| Voltage Rating | 250 V | |
| Housing Type | Open Reel | |
| Series | Unica system+ | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Extension Lead | ||
Cable Length 10m | ||
Number of Sockets 2 | ||
Corded Yes | ||
Socket Type USB A | ||
IP Rating IP20 | ||
Voltage Rating 250 V | ||
Housing Type Open Reel | ||
Series Unica system+ | ||
- COO (Country of Origin):
- ES
The Schneider Electric Unica System+ power supply cable ensures a reliable connection for modular desk units. Measuring 10m x 2.5mm², it features three steel conductors with PA insulation, a GST 18i3 female connector, and an angled EEC 7/7P standard plug. Designed for AC networks, it offers flexibility, durability, and seamless integration in both home and workplace environments.
RoHS compliant
Related links
- Schneider Electric 10m 2 Socket USB A Extension Lead Open Reel IP20
- Schneider Electric 3m 2 Socket USB A Extension Lead Open Reel IP20
- Schneider Electric 6m 2 Socket USB A Extension Lead Open Reel IP20
- Schneider Electric 4 Socket USB A Extension Lead Open Reel IP44
- Schneider Electric 2m 3 Socket Extension Lead Open Reel IP44
- Schneider Electric 1.5m 5 Socket USB A Extension Lead Open Reel IP44
- Schneider Electric 2m 1 Socket Extension Lead Open Reel IP44
- RS PRO 50m 4 Socket Type F - German Schuko Cable Reel Open Reel IP20
