Schneider Electric 4 Socket USB A Extension Lead Open Reel, 250 V, IP44
- RS Stock No.:
- 347-045
- Mfr. Part No.:
- INS44224
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£112.53
(exc. VAT)
£135.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £112.53 |
*price indicative
- RS Stock No.:
- 347-045
- Mfr. Part No.:
- INS44224
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Extension Lead | |
| Number of Sockets | 4 | |
| Corded | Yes | |
| Socket Type | USB A | |
| IP Rating | IP44 | |
| Voltage Rating | 250 V | |
| Housing Type | Open Reel | |
| Series | Unica system+ | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Extension Lead | ||
Number of Sockets 4 | ||
Corded Yes | ||
Socket Type USB A | ||
IP Rating IP44 | ||
Voltage Rating 250 V | ||
Housing Type Open Reel | ||
Series Unica system+ | ||
- COO (Country of Origin):
- ES
The Schneider Electric Pre configured and pre-wired M desk module Unica System+ offers 2 2P+T power outlets and 2 USB type A and C ports. It is made of white aluminium. The Unica sockets that compose it are white. It can be installed vertically on a column, a small column or horizontally on furniture using finishing and fixing kits available separately. It can be fixed by clamping without drilling on the furniture and can thus be moved and repositioned if necessary It can also be screwed onto the furniture for a permanent installation.
RoHS compliant
Mercury free
Mercury free
Related links
- Schneider Electric 4 Socket USB A Extension Lead Open Reel IP44
- Schneider Electric 2m 3 Socket Extension Lead Open Reel IP44
- Schneider Electric 2m 1 Socket Extension Lead Open Reel IP44
- Schneider Electric 1.5m 5 Socket USB A Extension Lead Open Reel IP44
- Schneider Electric 1.5m 3 Socket USB A Extension Lead Open Reel IP44
- Schneider Electric 10m 2 Socket USB A Extension Lead Open Reel IP20
- Schneider Electric 3m 2 Socket USB A Extension Lead Open Reel IP20
- Schneider Electric 6m 2 Socket USB A Extension Lead Open Reel IP20
